2SC2983

Diotec Semiconductor
637-2SC2983
2SC2983

Mfr.:

Description:
Bipolar Transistors - BJT BJT, DPAK, 160V, 1500mA, NPN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252AA-4
NPN
Single
1.5 A
160 V
160 V
5 V
1.5 V
15 W
100 MHz
- 55 C
+ 150 C
2SA/C/D
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
DC Current Gain hFE Max: 150
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 2500
Subcategory: Transistors
Tradename: 2SC2983
Unit Weight: 433 mg
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
8541210000
CNHTS:
8541290000
USHTS:
8541290065
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
2SC2983 NPN Power Bipolar Junction Transistor

Diotec Semiconductor 2SC2983 NPN Power Bipolar Junction Transistor features up to 15W power dissipation and 160V nominal collector-emitter voltage. This transistor also features high power dissipation, an industry-standard case outline, and amplification and switching. The 2SC2983 bipolar junction transistor operates at 1.5A collector current (IC), -55ºC to 150ºC temperature range, and 160V collector-emitter voltage (VCEO). This transistor is ideally used as the boost stage for linear voltage regulators, constant current regulators, LED drivers, and output regulation of SMPS.

In Stock: 2 419

Stock:
2 419 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,568 € 0,57 €
0,304 € 3,04 €
0,222 € 22,20 €
0,21 € 105,00 €
0,185 € 185,00 €
Full Reel (Order in multiples of 2500)
0,177 € 442,50 €
0,161 € 805,00 €
0,146 € 1 460,00 €
0,141 € 3 525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.