3EZ1

Diotec Semiconductor
637-3EZ1
3EZ1

Mfr.:

Description:
Zener Diodes Zener, DO-15, 0.77V, 3W, 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 027

Stock:
6 027 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,327 € 3,27 €
0,172 € 17,20 €
0,123 € 61,50 €
0,119 € 119,00 €
Full Ammo Pack (Order in multiples of 4000)
0,118 € 472,00 €
0,101 € 808,00 €

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Zener Diodes
RoHS:  
770 mV
Through Hole
DO-15
3 W
5 %
1 uA
500 mOhms
- 50 C
+ 150 C
Single
100 mA
Ammo Pack
3EZ
Brand: Diotec Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 3 mm
Ir - Reverse Current: 1 uA
Length: 6.3 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4000
Subcategory: Diodes & Rectifiers
Tradename: 3EZ1
Zener Current: 2 A
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411091
ECCN:
EAR99