BY16

Diotec Semiconductor
637-BY16
BY16

Mfr.:

Description:
Rectifiers HV Diode, D7.3x22, 16000V, 0.3A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
D7.3x22
16 kV
300 mA
Standard Recovery Rectifier
Single
15 V
30 A
1 uA
1.5 us
- 50 C
+ 150 C
BYX
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: BY16
Unit Weight: 2,100 g
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
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
BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.

In Stock: 774

Stock:
774
Can Dispatch Immediately
On Order:
2 000
Expected 23/10/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,50 € 4,50 €
3,52 € 35,20 €
2,11 € 211,00 €
2,09 € 1 045,00 €
Full Reel (Order in multiples of 1000)
2,02 € 2 020,00 €
1,79 € 3 580,00 €
1,68 € 8 400,00 €
10 000 Quote