MMFTN3404A-AQ

Diotec Semiconductor
637-MMFTN3404A-AQ
MMFTN3404A-AQ

Mfr.:

Description:
MOSFETs MOSFET, SOT-23, 30V, 5.6A, 150C, N, AEC-Q101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8 408

Stock:
8 408 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,295 € 2,95 €
0,177 € 17,70 €
0,175 € 87,50 €
0,169 € 169,00 €
Full Reel (Order in multiples of 3000)
0,119 € 357,00 €
0,118 € 708,00 €
0,11 € 990,00 €
0,108 € 2 592,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23
N-Channel
1 Channel
30 V
5.6 A
29 mOhms
- 20 V, 20 V
2.1 V
- 55 C
+ 150 C
1.25 W
Enhancement
AEC-Q101
MMFTN3404A-AQ
Reel
Cut Tape
MouseReel
Brand: Diotec Semiconductor
Configuration: Single
Fall Time: 2.3 ns
Product Type: MOSFETs
Rise Time: 29 ns
Series: MMFTN/P
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 11 ns
Typical Turn-On Delay Time: 10.7 ns
Unit Weight: 39 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99