NDA-03KTV

Diptronics
113-NDA03KTV
NDA-03KTV

Mfr.:

Description:
DIP Switches/SIP Switches RA Dip Switch 3 Position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
RoHS:  
+ 85 C
Actuator: Piano
Actuator Style: Piano
Brand: Diptronics
Contact Plating: Gold
Current Rating: 25 mA
Illuminated: Non-Illuminated
Life: 2000 Cycle
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 3 Position
Packaging: Tube
Product Type: DIP Switches
Series: NDA
Factory Pack Quantity: 50
Subcategory: Switches
Switch Type: DIP
Terminal Pitch: 2.54 mm
Termination Style: Solder Pin
Voltage Rating DC: 24 VDC
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
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,63 € 81,50 €
1,47 € 147,00 €
1,34 € 670,00 €
1,24 € 1 240,00 €
1,09 € 2 180,00 €
0,98 € 4 900,00 €
0,937 € 9 370,00 €
25 000 Quote