EA uniTFTs035-ATC

Display Visions
790-EAUNITFTS035ATC
EA uniTFTs035-ATC

Mfr.:

Description:
TFT Displays & Accessories 3.5 inch TFT Intelligent Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,63 € 147,63 €
142,00 € 1 420,00 €

Product Attribute Attribute Value Select Attribute
Display Visions
Product Category: TFT Displays & Accessories
RoHS:  
269 mA
TFT LCD Displays
Transmissive
3.5 in
480 x 320
I2C, RS-232, SPI, USB
Capacitive Touch Panel
LED
800 cd/m2
74.4 mm x 50 mm
100 mm x 65 mm x 12 mm
3.3 V
Brand: Display Visions
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: EA uniTFT
Factory Pack Quantity: 25
Subcategory: Displays
Part # Aliases: UNITFTS035-ATC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

2"/2.8"/3.5"/4.3" EA uniTFTs Small Display Modules

DISPLAY VISIONS DISPLAY VISIONS 2"/2.8"/3.5"/4.3" EA uniTFTs Small Display Modules are a high-quality all-in-one implementation of the display, microcontroller unit, and touch screen. The uniTFTs series provides refined graphical functions and intuitive menu control with a built-in instruction set. The uniTFTs Series features four sizes: 2.0" 320x240 pixels, 2.8" 320x240 pixels, 3.5" 480x320 pixels, and 4.3" 480x272 pixels.