DT022BTFT

Displaytech
758-DT022BTFT
DT022BTFT

Mfr.:

Description:
TFT Displays & Accessories 2.2" TFT 240X320 Transm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,26 € 20,26 €
16,19 € 161,90 €
13,09 € 1 309,00 €
12,70 € 7 620,00 €

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
2.2 in
QVGA
320 x 240
Parallel, RGB
Without Touch Panel
LED, White
200 cd/m2
45.12 mm x 33.84 mm
41.7 mm x 56.16 mm x 2 mm
2.8 V
Tray
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 300
Subcategory: Displays
Part # Aliases: ST022BTFT
Unit Weight: 31,390 g
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
8524110000
CNHTS:
8531200000
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

TFT Displays with New Drivers

Displaytech TFT Display Modules can be integrated into semi-finished products or redesigned products needing greater flexibility. These modules display up to 16.7M colors and range in diagonal size from 1.8" to 7". The devices offer resolution options including 160 x 128 RGB, 320 x 240 RGB, and 272 x 480 RGB.