DT050CTFT-IPS-SHB

Displaytech
758-DT050CTFTIPSSHB
DT050CTFT-IPS-SHB

Mfr.:

Description:
TFT Displays & Accessories 5" RGB IPS LCD Module SPI HI-Brightness

Lifecycle:
New Product:
New from this manufacturer.
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
8 Weeks Estimated factory production time.
Minimum: 252   Multiples: 84
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,99 € 6 549,48 €

Product Attribute Attribute Value Select Attribute
Displaytech
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
5 in
WVGA
800 x 480
Without Touch Panel
1000 cd/m2
114 mm x 75 mm x 2.95 mm
3.3 V
Brand: Displaytech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: DT050C
Factory Pack Quantity: 84
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DT050CTFT 5" IPS LCD Modules

Displaytech DT050CTFT 5" IPS LCD Modules offer a wide formfactor with a resolution of 800 x 480 pixels. These LCD modules feature a 3.3V to 3.45V supply voltage range, 80° viewing angle, 30ms response time, 30000 hours of backlight life, and 24-bit signal interface. The DT050CTFT modules integrate an LCD panel, display drivers, an FPC display cable with RGB and SPI interface, and an adjustable LED backlight unit. These modules operate from -20°C to 70°C temperature range. The DT050CTFT-IPS-SHB-PTS module is equipped with an additional capacitive touch panel. Typical applications include industrial devices, consumer devices, and medical devices.