TL3265GQSCLR

E-Switch
612-TL3265GQSCLR
TL3265GQSCLR

Mfr.:

Description:
Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount Gull Wing
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
3,65 € 3,65 €
3,05 € 30,50 €
2,83 € 70,75 €
2,52 € 252,00 €
2,50 € 625,00 €
2,18 € 981,00 €
2,01 € 1 809,00 €
1,95 € 10 530,00 €

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
SMD/SMT
Straight
4.4 mm
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Clear
7 mm
6.8 mm
12 mm
TL3265
500000 Cycle
Reel
Brand: E-Switch
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 450
Subcategory: Switches
Travel: 0.2 mm
Type: Tactile Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

TL3265 Miniature Illuminated Tact Switches

E-Switch TL3265 Miniature Illuminated Tact Switches are 50mA surface mount tactile switches offering a variety of color options, including six single-color options plus a red/green bi-color type. The TL3265 Tact Switches provide a life expectancy of 500,000 cycles in an operating temperature range of -40°C to +85°C. Multiple cap options are also available. These E-Switch illuminated switches are designed for audio/visual, computer peripheral, consumer electronics, instrumentation, medical equipment, and telecommunications applications.