ECS-160-9-33B-CTP-TR

ECS
520-ECS-160933BCTPTR
ECS-160-9-33B-CTP-TR

Mfr.:

Description:
Crystals CRYSTAL 16.0000MHZ 9PF SMD,MHz Crystal,16MHz,+/-10ppm,+/-20ppm,60 Ohms,Fundamental,-40C - 105C,Surface Mount,4-SMD, No Lead,0.126" L x 0.098" W (3.20mm x 2.50mm),0.024" (0.60mm)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 774

Stock:
4 774
Can Dispatch Immediately
On Order:
5 000
Expected 28/04/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,413 € 0,41 €
0,356 € 3,56 €
0,316 € 7,90 €
0,295 € 29,50 €
0,281 € 70,25 €
0,27 € 135,00 €
Full Reel (Order in multiples of 1000)
0,268 € 268,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
16 MHz
9 pF
10 PPM
20 PPM
- 40 C
+ 105 C
SMD/SMT
60 Ohms
200 uW
3.2 mm
2.5 mm
0.8 mm
ECS-33B
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
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
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ECS-33B SMD Crystals

ECS ECS-33B SMD Crystals feature a 3.2mm x 2.5mm x 0.8mm ceramic package with low first-year aging of ±1ppm maximum. These crystals have a 10MHz to 54MHz frequency range for wireless applications. Other features include high reliability and improved stability, fundamental mode of oscillation, and 200μW drive level. ECS ECS-33B SMD Crystals are ideal for the Internet of Things (IoT), smart home sensors, BLUETOOTH® Low Energy, Wi-Fi®, and wearable applications.