ECS-3225Q-18-260-DP-TR

ECS
520-3225Q-18-260-DPT
ECS-3225Q-18-260-DP-TR

Mfr.:

Description:
Standard Clock Oscillators 26MHz HCMOS AEC-Q200 1.8V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
1,08 € 10,80 €
0,98 € 24,50 €
0,937 € 93,70 €
0,903 € 225,75 €
0,869 € 434,50 €
Full Reel (Order in multiples of 1000)
0,745 € 745,00 €
0,722 € 1 444,00 €
0,691 € 3 455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
3.2 mm x 2.5 mm
26 MHz
30 PPM
15 pF
1.71 V
1.89 V
HCMOS
SMD/SMT
- 40 C
+ 105 C
3.2 mm (0.126 in)
2.5 mm (0.098 in)
0.9 mm (0.035 in)
AEC-Q200
ECS-3225Q
Reel
Cut Tape
MouseReel
Brand: ECS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Operating Supply Voltage: 1.8 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 85 mg
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
8541600000
CNHTS:
8541600000
USHTS:
8541600060
ECCN:
EAR99

3225Q AEC-Q200 Oscillators

ECS 3225Q AEC-Q200 Oscillators are sub-miniature, SMD, AEC-Q200, HCMOS oscillators in a 3.2mm x 2.5mm x 2mm x 0.9mm ceramic package. These ECS oscillators occupy a 3.2mm x 2.5mm footprint and offer a 0.750MHz to 50MHz frequency range with ±30ppm stability (±50ppm over +105°C). The low-profile, RoHS-compliant oscillators support 1.8VDC, 2.5VDC, and 3.3VDC supply voltages. The automotive-grade oscillators feature a 15pF output load and can operate in temperatures ranging from -40°C to +85°C. ECS 3225Q series oscillators are ideal for automotive, industrial, and Internet of Things applications.