ECS-RTC-3225-5699C3-TR

ECS
520-RTC-32255699C3TR
ECS-RTC-3225-5699C3-TR

Mfr.:

Description:
Real Time Clock Low Power High Stability +/-3 ppm -40 +85C I C Real Time Clock 3.2 x 2.5 mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD
HH:MM:SS (24 hr)
Backup Switching
2.5 V
5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ECS
Function: Calendar, Clock
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: I2C Real Time Clock
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RTC-3225 & RTC-SOP8 Real-Time Clocks

ECS RTC-3225 and RTC-SOP8 Real-Time Clocks (RTCs) offer a 1.1V to 5.5V power voltage range, low current consumption, and a -40°C to +85°C temperature range. These RTCs from ECS are I2C bus interface real-time clocks that support calendar, clock, and timer functions. The RTC-3225-5699C3 RTC embeds a 32.768KHz TCXO and has an SMD3225 package with only 1mm thickness, making it suitable for use in portable and small size electronic devices. The RTC-SOP8-5101A RTC comes in a SOP8 package with 4.9mm x 6mm x 1.6mm dimensions.

In Stock: 2 494

Stock:
2 494 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,61 € 4,61 €
3,52 € 35,20 €
3,24 € 81,00 €
2,94 € 294,00 €
2,80 € 700,00 €
2,76 € 1 380,00 €
2,75 € 2 750,00 €
Full Reel (Order in multiples of 3000)
2,58 € 7 740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.