MPF-V00-1F2-2R15-E00

EDAC
587-MPFV001F22R15E00
MPF-V00-1F2-2R15-E00

Mfr.:

Description:
Headers & Wire Housings Magnetic female connector, Circular, 12.5mm diameter, Vertical orientation P.C.Tail, 2 positions, 5" Gold plating, Recessed contact

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EDAC
Product Category: Headers & Wire Housings
RoHS:  
Magnetic Connector
2 Position
PCB Mount
Solder Pin
Straight
Gold
MPF
- 25 C
+ 80 C
Bulk
Brand: EDAC
Contact Material: Copper
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 120
Subcategory: Headers & Wire Housings
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
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
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
Spring-Loaded Magnetic Connectors & Assemblies

EDAC Spring-Loaded Magnetic Connectors and Cable Assemblies provide robust durability, versatility, and a superior design that withstands rigorous usage. These pogo-pin connectors and assemblies are equipped with spring-loaded mechanisms that deliver consistent and reliable electrical connections, even in challenging environments. The magnets increase connection reliability and provide polarization, while the spring-loaded contacts deliver stable current flow. The series is built using high-quality materials and is compatible with a wide range of devices and equipment for seamless integration. The "tear-away" design prevents damage caused by unintended disconnection. Spring Loaded Magnetic Connectors and Cable Assemblies are ideal for applications that require reliable, easy-to-use, and quick disconnect connections.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,68 € 5,68 €
4,83 € 48,30 €
4,53 € 113,25 €
4,32 € 216,00 €
4,06 € 487,20 €
3,75 € 900,00 €
3,61 € 2 166,00 €
3,59 € 3 877,20 €