EPC2152

EPC
65-EPC2152
EPC2152

Mfr.:

Description:
Gate Drivers EPC eGaN IC, 80 V, 15 A Integrated DrGaN Symetrical Half-Bridge Power Stage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
EPC
Product Category: Gate Drivers
RoHS:  
Half-Bridge Gate Driver
Half-Bridge
SMD/SMT
Die
2 Driver
1 Output
15 A
11 V
13 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: EPC
Input Voltage - Max: 13 V
Input Voltage - Min: 11 V
Logic Type: CMOS
Operating Supply Current: 25 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 14.5 mOhms
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: ePower Stage
Unit Weight: 14 mg
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,87 € 7,87 €
6,11 € 61,10 €
5,68 € 142,00 €
5,19 € 519,00 €
5,03 € 1 257,50 €
Full Reel (Order in multiples of 500)
4,82 € 2 410,00 €
4,65 € 4 650,00 €
4,54 € 11 350,00 €