B41896C3228M000

EPCOS / TDK
871-B41896C3228M000
B41896C3228M000

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 20% STD Leads

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
2200 uF
10 VDC
12 mm
25 mm
Low ESR Electrolytic Capacitors
7000 Hour
20 %
- 55 C
+ 135 C
Straight
Radial
B41896C
AEC-Q200
Bulk
Brand: EPCOS / TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Part # Aliases: B41896C3228M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

TDK Aluminum Electrolytic Capacitors are engineered for compact power and reliable performance. These aluminum electrolytic capacitors are commonly used in frequency converters, wind- and solar-power inverters, professional power supplies / uninterruptible power supply (UPS) systems, medical equipment, and a broad range of automotive applications.

B41896 Single-ended Capacitors

EPCOS / TDK B41896 Single-ended Capacitors are designed with high ripple current and low Equivalent Series Resistance (ESR) values. These aluminum electrolytic capacitors are built with radial leads, charge-discharge proof, and an aluminum case with PET insulating sleeve and a safety vent. These capacitors range is focused on automotive applications requiring compact designs and high reliability. The B41896 single-ended capacitors are available in flexible terminal configurations and packaging options.