B57235S0509M051

EPCOS / TDK
871-B57235S0509M051
B57235S0509M051

Mfr.:

Description:
Inrush Current Limiters S 235/5 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3 256

Stock:
3 256 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,451 € 4,51 €
0,429 € 21,45 €
0,409 € 40,90 €
0,369 € 184,50 €
Full Reel (Order in multiples of 1500)
0,294 € 441,00 €
0,283 € 849,00 €
0,277 € 1 246,50 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
4.2 A
115 VAC, 230 VAC
5 Ohms
20 %
9.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S235 9.5mm
Brand: EPCOS / TDK
Dissipation Factor DF: 9 mW/K
Power Rating: 1.8 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1500
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57235S509M51
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99