B57236S0200M051

EPCOS / TDK
871-B57236S0200M051
B57236S0200M051

Mfr.:

Description:
Inrush Current Limiters S 236/20 M51

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4 112

Stock:
4 112 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,576 € 0,58 €
0,543 € 5,43 €
0,488 € 24,40 €
0,467 € 46,70 €
0,442 € 110,50 €
0,424 € 212,00 €
Full Reel (Order in multiples of 1000)
0,398 € 398,00 €
0,356 € 712,00 €
0,346 € 1 730,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
0,73 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Inrush Current Limiters
RoHS:  
REACH - SVHC:
PCB Mount
Radial
2.8 A
115 VAC, 230 VAC
20 Ohms
20 %
11.5 mm
6 mm
0.6 mm
5 mm
- 55 C
+ 170 C
Reel
Cut Tape
NTC THERMISTOR ICL, S236 9.5/11.5mm
Brand: EPCOS / TDK
Dissipation Factor DF: 10 mW/K
Power Rating: 2.1 W
Product Type: Inrush Current Limiters
Factory Pack Quantity: 1000
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Part # Aliases: B57236S200M51
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533290000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99