B78108E1101M000

EPCOS / TDK
871-B78108E1101M000
B78108E1101M000

Mfr.:

Description:
RF inductors - Leaded 0.1uH 6800mA 650MHz HF-Choke Axial 20%

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21 848

Stock:
21 848 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,182 € 1,82 €
0,16 € 4,00 €
0,151 € 15,10 €
0,131 € 32,75 €
0,124 € 124,00 €
0,114 € 285,00 €
Full Reel (Order in multiples of 5000)
0,102 € 510,00 €
0,094 € 940,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,22 €
Min:
1

Product Attribute Attribute Value Select Attribute
TDK
Product Category: RF inductors - Leaded
REACH - SVHC:
RF Choke
Axial
9.5 mm x 4 mm
Unshielded
100 nH
20 %
7.3 A
15 mOhms
17 A
- 55 C
+ 125 C
50
700 MHz
Standard
PCB Mount
9.5 mm
4 mm
Ferrite
B78108E
Reel
Cut Tape
Application: RF
Brand: EPCOS / TDK
Core Type: Drum
Lead Diameter: 0.8 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 5000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 7.96 MHz
Part # Aliases: B78108E1101M
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Standard Inductors

TDK Corporation offers a comprehensive line of EPCOS inductors, including power inductors, SMT inductors, leaded inductors, helically wound chokes, and transponder coils. These inductors are suitable for a broad variety of applications to ensure electromagnetic compatibility, including low- and high-frequency decoupling of signal and control circuits as well as filtering of power supplies. These components can also be found in resonant circuits, impedance matching, and energy storage applications.

B781x8E BC+ RF Chokes

EPCOS / TDK B781x8E BC+ RF Chokes feature high rated current (640mA to 7300mA), high saturation behavior, and high self-resonance frequency. EPCOS / TDK B78148E RF chokes feature terminals radially bent to 5mm lead spacing while B78108E RF chokes feature terminals with central axial leads.
Learn More