B84773M0010A000

EPCOS / TDK
871-B84773M10A
B84773M0010A000

Mfr.:

Description:
AC Power Entry Modules Medical Filter 250volts 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,20 € 14,20 €
12,10 € 121,00 €
11,23 € 449,20 €

Product Attribute Attribute Value Select Attribute
TDK
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
Yes
10 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
Medical
B84773M
Bulk
Brand: EPCOS / TDK
Height: 35 mm
Inductance: 200 uH
Length: 46 mm
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Part # Aliases: B84773M10A
Unit Weight: 75 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8548909099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536300000
ECCN:
EAR99

2-Line IEC Inlet Filters

EPCOS 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.