E30KJ10

Eaton Electrical
504-E30KJ10
E30KJ10

Mfr.:

Description:
Switch Fixings TYPE J LENS RED BLANK

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,97 € 13,97 €
12,05 € 120,50 €
11,51 € 287,75 €
10,91 € 545,50 €
10,52 € 1 052,00 €
9,86 € 2 465,00 €
9,37 € 4 685,00 €
8,95 € 8 950,00 €

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Switch Fixings
Hardware
TYPE J Extended Push Button Actuator
E30 Series
E30
Brand: Eaton Electrical
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product Type: Switch Hardware
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8538909999
USHTS:
8538906000
ECCN:
EAR99