TG2016SMN 16.3690M-MCGNNMB

Epson Timing
732-MN163690MMCGNNMB
TG2016SMN 16.3690M-MCGNNMB

Mfr.:

Description:
TCXO Oscillators TG2016SMN 16.3690M-MCGNNMB: TCXO 2.8V 3.3V 0.5PPM -40 85C NON O/EBULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: TCXO Oscillators
TCXO
Clipped Sine Wave
TG2016SMN
Bulk
Brand: Epson Timing
Factory Pack Quantity: 1
Subcategory: Oscillators
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
8541600000
USHTS:
8541600050
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
TG2016SMN High Stability Low Noise TCXOs

Epson Timing TG2016SMN High Stability Low Noise Temperature-Compensated Crystal Oscillators (TCXOs) come in a 2mm x 1.6mm x 0.73mm package size with low noise and stability down to ±0.5ppm. The TG2016SMN components offer a 10MHz to 55MHz output frequency, 500kΩ input resistance, and a maximum 3.3V supply voltage. Epson TG2016SMN TCXOs are designed for GPS and wireless communication devices, including LTE, Wi-Fi®, W-LAN, and IoT applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,71 € 3,71 €
3,43 € 34,30 €
3,38 € 84,50 €
2,95 € 147,50 €

Similar Products