CM74

Extech
685-CM74
CM74

Mfr.:

Description:
Clamp Multimeters & Accessories FLIR Commercial 600A AC/DC Clamp Meter

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Extech
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
AC/DC Clamp Meter
2 %
6000
LCD
True RMS
Brand: Extech
Data Hold: Data Hold
Frequency: 60 kHz
Maximum AC Current: 600 A
Product Type: Multimeters
Safety Rating: CAT IV-600V, CAT III-1000V
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 1 kVAC, 1 kVDC
Unit Weight: 430 g
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
9030310090
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM72 & CM74 Commercial Clamp Meters

FLIR CM72 600A AC Clamp Meter and CM74 600A AC/DC Clamp Meter are made with a narrow jaw and dual bright high-powered LED worklights for improved access to wiring in hard-to-reach places, such as dark, crowded panels and cabinets. The slim clamp design makes these FLIR clamp meters easy to carry. advanced electrical features include true RMS, low impedance (LoZ), and smart diode with disable. CM74 also features variable frequency drive (VFD) mode and inrush. CM72 and CM74 include advanced troubleshooting features, including premium gold-tipped silicone test lead accessories. The devices also feature a large digit LCD display with bright backlight along with rubberized double molded hand grips that reduce slippage.
Learn More

Availability

Stock: