MBH7BLZ02

FCL Components
817-MBH7BLZ02
MBH7BLZ02

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE 4.1 Peripheral w/Ant SingleMode
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
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,82 € 13 820,00 €

Product Attribute Attribute Value Select Attribute
FCL Components
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
MBH7BLZ
BLE, Bluetooth 4.1
UART
4 dBm
- 88 dBm
2.4 GHz
1.9 V
3.6 V
- 40 C
+ 85 C
Brand: FCL Components
Height: 2 mm
Length: 15.7 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Sensitivity: - 88 dBm
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 16.5 mA
Supply Current Transmitting: 12 mA
Width: 9.8 mm
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
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Bluetooth® Low Energy Modules

FCL Components Bluetooth® Low Energy (BLE) Modules contain the complete verified and qualified Bluetooth low energy protocol stack, offering flexibility and a high level of customization. The BLE modules are Bluetooth V4.0 single-mode compliant and are housed in small packages. The modules feature built-in MCUs for adding upper layer profiles including private profiles and application code.