FT260S-U

FTDI
895-FT260S-U
FT260S-U

Mfr.:

Description:
USB Interface IC HID-class USB UART I2C Bridge IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
986
Expected 03/12/2025
5 000
2 500
Expected 13/02/2026
2 500
Expected 03/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,71 € 1,71 €
1,58 € 39,50 €
1,50 € 150,00 €
1,49 € 745,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,71 €
Min:
1

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: USB Interface IC
RoHS:  
FT260
USB Controllers
Bridge, USB HID to UART/I2C
SMD/SMT
TSSOP-28
USB 2.0
High Speed (HS), Full Speed (FS)
1.2 kb/s to 12 Mb/s
2.97 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: FTDI
Interface Type: I2C, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542901000
MXHTS:
8542399999
ECCN:
EAR99

FT260 Bridge IC

FTDI Chip FT260 Bridge IC is an interface device controller that provides a bridge between standard USB HID class drivers and an I2C slave device and/or UART device. The USB HID class is supported by most operating systems, and a custom driver is not required. The FTDI Chip FT260 is highly integrated with a USB 2.0-compliant full-speed transceiver, oscillator PLL, LDO regulator, and on-chip eFUSE.