5952020501

Fair-Rite
623-5952020501
5952020501

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 52 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
7.8 mm
12.45 mm
6.35 mm
59
Bulk
52
Brand: Fair-Rite
Inductance: 148 nH
Factory Pack Quantity: 4800
Subcategory: Ferrites
Type: Ring Core
Unit Weight: 2,460 g
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
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 16 422

Stock:
16 422 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,783 € 7,83 €
0,673 € 16,83 €
0,596 € 29,80 €
0,525 € 52,50 €
0,427 € 106,75 €
0,38 € 190,00 €
0,355 € 355,00 €