5975004901

Fair-Rite
623-5975004901
5975004901

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 75 TOROID 3225nH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
16 mm
9.6 mm
16 mm
59
Bulk
75
Brand: Fair-Rite
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Outside Width: 6.35 mm
Factory Pack Quantity: 1794
Subcategory: Ferrites
Type: Ring Core
Unit Weight: 4 g
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
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
59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 1 471

Stock:
1 471 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
0,903 € 9,03 €
0,773 € 19,33 €
0,618 € 30,90 €
0,542 € 54,20 €
0,482 € 120,50 €