5980000201

Fair-Rite
623-5980000201
5980000201

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 80 TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
4.75 mm
9.5 mm
59
Bulk
80
Brand: Fair-Rite
Inductance: 245 nH
Inside Width: 3.3 mm
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 55 C
Outside Width: 3.3 mm
Factory Pack Quantity: 12000
Subcategory: Ferrites
Test Frequency: 10 kHz
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
8504901900
USHTS:
8504909690
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

80 High Frequency Power Material Cores and Kit

Fair-Rite 80 High-Frequency Power Material Cores and Kit are magnetic cores optimal for use in demanding applications such as those driven by GaN and SiC. The Manganese-Zinc ferrite has been tuned to operate in SiC and GaN switching power supplies with a stable temperature response for designs up to 5 MHz. The materials can operate with minimal power loss and temperature dependence. Applications include power input filters, ground-fault interrupters, common-mode filters, and in pulse and broadband transformers.

59x Toroid Rings

Fair-Rite 59x Toroid Rings are designed with a ring configuration that provides the ultimate utilization of the intrinsic ferrite material properties. These toroid cores are built using thermo-set plastic-coated parts that can withstand a minimum breakdown voltage of 1000Vrms. Fair-Rite 59x Toroid Cores are supplied burnished to break sharp edges. These cores are ideal for power input filters, ground-fault interrupters, common-mode filters, and pulse and broadband transformers.

In Stock: 7 938

Stock:
7 938 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,376 € 3,76 €
0,325 € 8,13 €
0,29 € 14,50 €
0,227 € 22,70 €
0,199 € 49,75 €
0,183 € 91,50 €
0,113 € 113,00 €
0,107 € 267,50 €