6278110121

Fair-Rite
623-6278110121
6278110121

Mfr.:

Description:
Ferrite Cores & Accessories 78 RM Core RM4 Ind 900 nH 25% TOL

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 4
900 nH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 3.8 mm
Inside Height: 3.65 mm
Outside Diameter: 3.65 mm
Outside Height: 5.25 mm
Outside Length: 10.75 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 5096
Subcategory: Ferrites
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
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
RM Cores

Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Availability

Stock:
Not Available

Pricing (EUR)