9478101002

Fair-Rite
623-9478101002
9478101002

Mfr.:

Description:
Ferrite Cores & Accessories 78 E Core EF16 Ind 950 nH 25% TOL

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
16 x 8.05 x 4.5
950 nH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 5.9 mm
Inside Length: 11.3 mm
Inside Width: 4.55 mm
Outside Height: 4.5 mm
Outside Length: 16.1 mm
Outside Width: 8.05 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2560
Subcategory: Ferrites
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
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
E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Availability

Stock:
Not Available

Pricing (EUR)