9478115002

Fair-Rite
623-9478115002
9478115002

Mfr.:

Description:
Ferrite Cores & Accessories 78 E Core E42/20 Ind 5200 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
E Core
42 x 20
5.2 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 15.15 mm
Inside Length: 29.5 mm
Inside Width: 11.9 mm
Outside Height: 19.85 mm
Outside Length: 42 mm
Outside Width: 21.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 90
Subcategory: Ferrites
Unit Weight: 112 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
TARIC:
8504901110
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
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
E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,20 € 5,20 €
3,57 € 35,70 €
3,03 € 75,75 €
2,60 € 130,00 €
2,59 € 233,10 €
2,28 € 615,60 €