0603AQ-R12J-01

Fastron
434-0603AQ-R12J-01
0603AQ-R12J-01

Mfr.:

Description:
RF Inductors - SMD Ceramic Core Chip Inductor, Ind 120nH, Tol 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF Inductors - SMD
RoHS:  
RF Inductors - SMD
Wirewound
PCB Mount
1.1 mm
1.7 mm
Application: RF
Brand: Fastron
Case Code - in: 0603
Case Code - mm: 1608
Core Material: Ceramic
Height: 1 mm
Inductance: 120 nH
Maximum DC Current: 250 mA
Maximum DC Resistance: 900 mOhms
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: 0603 (1608 metric)
Packaging: Reel
Product: RF Inductors
Q Minimum: 49
Qualification: AEC-Q200
Series: 0603AQ
Shielding: Unshielded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination: Standard
Termination Style: SMD/SMT
Tolerance: 5 %
Unit Weight: 3,200 mg
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
8504509590
CNHTS:
8504500000
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Chip Inductors

Fastron RF Chip Inductors feature a ceramic core and are designed for RF applications that require optimal Q on high-frequency circuits. Fastron RF chip inductors feature gold flash pad metallization to provide better solderability for a higher yield in production, and the encapsulation not only protects the winding but also allows surface mount assembly. Case sizes are available in 0402, 0603, 0805, 1008, 1206, and 1210 with an operating temperature range from -40°C to +125°C. Applications include mobile telecommunication, automotive subsystems, and wireless communication.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,122 € 488,00 €
0,117 € 936,00 €