PKE5211PIP

Flex Power Modules
764-PKE5211PIP
PKE5211PIP

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
15 W
18 V
75 V
5 V
3 A
1.5 kV
25.4 mm x 25.4 mm x 11.4 mm
25.4 mm (1 in)
25.4 mm (1 in)
11.4 mm (0.449 in)
Industrial
Brand: Flex Power Modules
Dimensions: 25.4 mm x 25.4 mm x 11.4 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 50
Subcategory: DC-DC Converters
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
8504409590
Origin Classifications
Country of Origin:
Taiwan
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,74 € 1 187,00 €