FQ5032B-25

Fox / Abracon
559-FQ5032B-25
FQ5032B-25

Mfr.:

Description:
Crystals 25.0MHz 30ppm 0C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 743

Stock:
743 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,989 € 0,99 €
0,847 € 8,47 €
0,764 € 38,20 €
0,73 € 73,00 €
0,688 € 172,00 €
Full Reel (Order in multiples of 1000)
0,584 € 584,00 €
0,557 € 2 785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
25 MHz
20 pF
30 PPM
30 PPM
5 mm x 3.2 mm
0 C
+ 70 C
SMD/SMT
50 Ohms
0.5 mW
5 mm
3.2 mm
1.2 mm
FQ5032
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Crystal
Part # Aliases: FC5BQCCMC25.0-T1
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Fox Electronics: SMD Crystal material Change

To establish multiple production facilities as a safeguard
against supply chain interruption, and to allow us to offer
the best possible lead times and pricing, we are expanding our
production process for the above products to include resin
sealed ceramic packaging as well as the current all quartz
packaging. Any parts ordered in the future can be either quartz
or ceramic package material. The model and part numbers will be
the same for quartz and ceramic packages. Electrical and
dimensional specifications are the same for both package
materials and are unchanged from current FQ series
specifications.

Product can still be provided in all quartz packaging only for
any customers who can accept only all quartz.
Pricing and lead time flexibility may be affected however.

Please contact your Mouser Technical Representative for
additional information.



5-0310-35

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FQ All Quartz SMD Crystals

Fox / Abracon FQ All Quartz SMD Crystals feature an ultra-low profile. These surface-mount crystals are designed with tolerances down to ±20PPM, stabilities down to ±10PPM, and a wide temperature range. Fox / Abracon FQ All Quartz SMD Crystals are RoHS compliant and lead free.