RFPC-SMA32-FN-095-A

GCT
640-RFPCSMA32FN095A
RFPC-SMA32-FN-095-A

Mfr.:

Description:
RF Connectors / Coaxial Connectors RP-SMA, PCB Mount, Bulkhead Jack, End launch, With O-ring 6GHz, IP67, 0.8mm PCB thickness

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: RF Connectors / Coaxial Connectors
PCB Connectors
RP-SMA
Jack (Pin)
50 Ohms
6 GHz
Solder
Straight
Reverse
Edge Launch
IP67
Tray
Board Thickness: 0.8 mm
Body Finish: Nickel
Body Material: Brass
Body Style: Edge Mount
Brand: GCT
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Solder
Coupling Mechanism: Threaded
Frequency: 0 Hz to 6 GHz
Isolation: Non-Isolated
Maximum Operating Temperature: + 125 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: RFPC-SMA32
Factory Pack Quantity: 90
Subcategory: RF Interconnects
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
8536694010
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
RFPC RF Coaxial Connectors

GCT RFPC RF Coaxial Connectors are designed to withstand extremely harsh environments and offer peak performance against corrosion. These robust connectors come in various interface types, such as SMA, MMCX, and TNC. The connectors are available with IP67, IP68, and IP69K-rated (mated and unmated) environmental protection. The PCB-mounted SMA connectors are available in straight or right-angle configurations with standard or reverse polarity. Typical applications for GCT RFPC RF Coaxial Connectors include telecommunications, industrial automation, sewage and waste management, mining, marine, food preparation, and medical.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,92 € 2,92 €
2,48 € 24,80 €
2,12 € 53,00 €
2,01 € 180,90 €
1,96 € 529,20 €
1,87 € 1 009,80 €
1,77 € 1 911,60 €
1,67 € 4 208,40 €