SWT0320-130016TSK

GCT
640-SWT0320130016TSK
SWT0320-130016TSK

Mfr.:

Description:
Tactile Switches Tactile Switch, SPST-NO, 6.0 x 6.0mm, Top act, 13.0mm high, 160g, T/H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5 978

Stock:
5 978 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,163 € 0,16 €
0,13 € 1,30 €
0,108 € 2,70 €
0,096 € 9,60 €
0,083 € 20,75 €
Full Reel (Order in multiples of 1000)
0,069 € 69,00 €
0,062 € 124,00 €
0,058 € 580,00 €
0,052 € 1 040,00 €

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Tactile Switches
RoHS:  
PCB Mount
Round
160 gf
50 mA
12 VDC
SPST
Through Hole
Black
6 mm
6 mm
13 mm
SWT
100000 Cycle
Reel
Cut Tape
Brand: GCT
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switche
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Travel: 0.25 mm
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
8536500090
USHTS:
8536509031
ECCN:
EAR99

Tactile Switches

GCT Tactile Switches feature profiles between 0.35mm and 5.10mm for serving a variety of designs, including space-constrained applications. IP67 versions are designed for applications used in challenging environments. GCT Tactile Switches offer an activation force of 100g to 400g and a cycle rating of up to 500K. These reliable, precision tact switches serve a wide range of applications, from consumer remote controllers to high-specification industrial equipment.