GV241NAB

GIGAVAC
682-GV241NAB
GV241NAB

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
PWM Coil
- 55 C
+ 85 C
80.5 mm
59.9 mm
72.5 mm
GV24
Brand: GIGAVAC
Coil Current: 40 mA
Coil Termination: Flying Leads
Coil Type: PWM
Coil Voltage: 48 VDC
Contact Current Rating: 400 A
Contact Form: 1 Form X (SPST-NO)
IP Rating: IP67, IP69K
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Relay Contact Form: 1 Form X (SPST-NO-DM)
Factory Pack Quantity: 24
Subcategory: Contactors
Switching Voltage: 800 VDC
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
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
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
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
122,68 € 2 944,32 €

Similar Products