GX26BA

GIGAVAC
682-GX26BA
GX26BA

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
249,62 € 249,62 €
215,93 € 2 159,30 €
215,88 € 4 317,60 €

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
12 VDC
600 A
DC Type
800 VDC
GX26
Brand: GIGAVAC
Coil Current: 640 mA
Coil Termination: Flying Leads
Contact Form: 1 Form X (SPST-NO)
Height: 90.1 mm
IP Rating: IP67, IP69K
Length: 80.5 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Upright Flange
Number of Phases: 1 Phase
Number of Poles: 1 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 20
Subcategory: Contactors
Type: Hermetic Sealed
Width: 59.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

GX26 DC Contactors

Gigavac GX26 DC Contactors are highly efficient, rugged EPIC® seal rated to 175°C, and hermetically sealed devices. These contactors feature stand-up mounting with an integrated safety cover and built-in coil suppression for all DC coils. The GX26 DC contactors also feature 1,000,000 cycles of mechanical life, 600A current, 7ms maximum release time, and 2200VRMS dielectric at sea level (leakage <1mA). These contactors are RoHS compliant and can be mounted in any position for ease of installation. The GX26 contactors are used in heavy trucks, emergency vehicleselectric and hybrid vehicles, boats, and light rails.