GS832132AD-333I

GSI Technology
464-GS832132AD-333I
GS832132AD-333I

Mfr.:

Description:
SRAM 2.5 or 3.3V 1M x 32 32M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GSI Technology
Product Category: SRAM
36 Mbit
1 M x 32
4.5 ns
333 MHz
Parallel
3.6 V
2.3 V
280 mA, 365 mA
- 40 C
+ 85 C
SMD/SMT
BGA-165
Tray
Brand: GSI Technology
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: GS832132AD
Factory Pack Quantity: 18
Subcategory: Memory & Data Storage
Tradename: SyncBurst
Type: Pipeline/Flow Through
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
8542324500
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232029
KRHTS:
8542321020
MXHTS:
8542320201
ECCN:
3A991.b.2.b
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
SyncBurst SRAMs

GSI Technology SyncBurst SRAMs are a broad portfolio of Synchronous Burst (SyncBurst™) SRAMs with fast clock rates and low power. SyncBurst SRAMs provide a "burst" of (typically) 2 to 4 words in response to a single clock signal. The devices' simplified interface is designed to use a data bus's maximum bandwidth. GSI Technology SyncBurst SRAMs are used in military, networking, industrial, automotive, and medical imaging applications where a mid-range performance point is required.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18   Multiples: 18
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,48 € 1 178,64 €
63,84 € 3 447,36 €
59,93 € 6 472,44 €
252 Quote