GRF5616

Guerrilla RF
459-GRF5616
GRF5616

Mfr.:

Description:
RF Amplifier 4-Watt Linear Amplifier; 1625 - 1675 MHz; High gain, two-stage InGaP HBT power amplifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Guerrilla RF
Product Category: RF Amplifier
1.625 GHz to 1.675 GHz
5 V
1.1 A
23.5 dB
3.7 dB
Power Amplifiers
SMD/SMT
QFN-16
InGaP
36 dBm
46.8 dBm
- 40 C
+ 85 C
GRF5616
Reel
Cut Tape
MouseReel
Brand: Guerrilla RF
Input Return Loss: 11 dB
Isolation dB: 44 dB
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.65 GHz
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
8542330000
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 490

Stock:
2 490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
3,23 € 32,30 €
2,96 € 74,00 €
2,67 € 267,00 €
2,54 € 635,00 €
2,52 € 1 260,00 €
2,46 € 2 460,00 €
Full Reel (Order in multiples of 1500)
2,46 € 3 690,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.