09149452001

HARTING
617-09149452001
09149452001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Han Domino RJ45 cube for patch cable M.2

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 88

Stock:
88
Can Dispatch Immediately
On Order:
30
Expected 30/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,18 € 6,18 €
5,44 € 54,40 €
4,33 € 1 082,50 €
4,13 € 2 065,00 €
3,93 € 3 930,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Accessories
Han Domino RJ45 Cube
Plug (Male)
Straight
- 40 C
+ 125 C
Brand: HARTING
Country of Assembly: RO
Country of Diffusion: Not Available
Country of Origin: RO
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 2
Subcategory: Modular Connectors / Ethernet Connectors
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
8538900000
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Han-Modular® Domino RJ45 Modules

HARTING Han-Modular® Domino RJ45 Modules integrate different transmission types in one module and save up to 50% of installation space. These Domino modules combine male and female contacts into one module. The female modules are designed as double sockets (gender changers) so that standard RJ45 patch cables can be inserted for connection. The gender changer includes complete metallic 360° shielding and is protected from external interference. The male Domino modules are suitable for standard patch cables and can be snapped into the module, regardless of the RJ45 patch cable outer contour.