09195066829

HARTING
617-09195066829
09195066829

Mfr.:

Description:
Board to Board & Mezzanine Connectors SEK/IDC Low Profile straight female, 4.5mm press-in tails, 6pin, PL2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,91 € 2,91 €
2,65 € 26,50 €
2,50 € 50,00 €
2,45 € 122,50 €
1,97 € 197,00 €
1,74 € 1 740,00 €
1,62 € 3 240,00 €

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
6 Position
2.54 mm (0.1 in)
2 Row
Press Fit
Straight
1 A
- 55 C
+ 125 C
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Brand: HARTING
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Termination Post Length: 4.5 mm
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
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

SEK Mezzanine PCB Connectors

HARTING SEK Mezzanine PCB Connectors are SEK straight PCB connectors based on a 2.54mm pitch. The HARTING SEK Mezzanine PCB Connectors mate with SEK male headers and extend the SEK range to offer full board-to-board and cable-to-board capability. These 2A connectors offer pin counts ranging from 6 to 64 and are ideal for use in transportation, machinery, robotics, automation, energy, and medical.