6603_SMA-50-4/111_UE

HUBER+SUHNER
455-6603SMA504111UE
6603_SMA-50-4/111_UE

Mfr.:

Description:
Attenuators - Interconnects COAXIAL ATTENUATOR, 50 Ohm, 3 dB, SMA, plug (male) to jack (female)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,07 € 257,07 €
231,67 € 2 316,70 €
223,36 € 5 584,00 €

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Attenuators - Interconnects
RoHS:  
SMA
0 Hz to 18 GHz
3 dB
2 W
Male / Female
50 Ohms
1.25
- 40 C
+ 125 C
Brand: HUBER+SUHNER
Maximum Frequency: 18 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Subcategory: Attenuators
Part # Aliases: 85269724
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8543709099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Quantum (Non-Magnetic) SMA Components & Cables

HUBER+SUHNER Quantum (Non-Magnetic) SMA Components and Cables are tailored for cryogenic/quantum systems. These Quantum SMA components include hermetically sealed adapters, cable and PCB connectors, attenuators, semi-rigid and flexible cables, and custom cable assemblies engineered for functionality and precision. These HUBER+SUHNER non-magnetic SMA components and cables are optimized for minimal thermal conductivity to reduce the heat load and are designed for use in systems with application temperatures down to the mK range.