145C

Hammond Manufacturing
546-145C
145C

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Input, 50000:1500 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,84 € 25,84 €
24,36 € 243,60 €
23,85 € 596,25 €
23,44 € 1 172,00 €
22,76 € 2 276,00 €
22,41 € 5 602,50 €
22,30 € 11 150,00 €
1 000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
50 kOhms
1.5 kOhms
Signal Level
145
Brand: Hammond Manufacturing
Primary Resistance: 2.4 kOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 52 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99