166GD12

Hammond Manufacturing
546-166GD12
166GD12

Mfr.:

Description:
Power Transformers - Industrial Power transformer, low voltage, 117V 50/60 Hz., 8.4VA, 12, 0.7A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers - Industrial
RoHS:  
8.4 VA
115 VAC
12 VAC CT
Chassis
700 mA
Single Primary Winding
Single Secondary Winding
2.81 in
1.63 in
1.69 in
166
Brand: Hammond Manufacturing
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: 0 C
Operating Frequency: 50 Hz/60 Hz
Packaging: Tube
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Low Voltage, Single Primary
Unit Weight: 326,586 g
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
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,62 € 20,62 €
16,98 € 169,80 €
15,97 € 399,25 €
15,39 € 769,50 €
14,85 € 1 485,00 €
14,23 € 3 557,50 €
13,88 € 6 940,00 €
1 000 Quote