261D6

Hammond Manufacturing
546-261D6
261D6

Mfr.:

Description:
Power Transformers Transformer, plate & filament or bias, 19.4VA, 250V C.T. @ 50 ma, 261 series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,80 € 47,80 €
41,54 € 415,40 €
40,10 € 1 002,50 €
38,67 € 1 933,50 €
37,59 € 3 759,00 €
36,25 € 9 062,50 €

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Power Transformers
RoHS:  
Power Transformers
115 VAC
6.3 VAC, 250 VAC
19.4 VA
50 mA, 1.1 A
Chassis
Dual Primary Winding
Dual Secondary Winding
82.55 mm
50.8 mm
50.67 mm
261-262
Brand: Hammond Manufacturing
Operating Frequency: 50 Hz/60 Hz
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Wire Leads
Type: Plate & Filament
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

High Voltage Power Transformers - General Amp Use

Hammond Manufacturing High Voltage Power Transformers for General Amp Use are available in an expansive range of options and packages, such as open style or enclosed. These transformers offer an overall volt-amps (VA) power rating that ranges from 6VA to 1610VA. The 200 Series offers a 115V/125V primary voltage rating (60Hz only) in an enclosed chassis-mount package with 6" (minimum) long leads. The 261-262 Series features a 115V primary in a cost-effective chassis-mount design and is suitable for small power or bias supplies, test equipment, preamps, and more. The 700 Series has a 115V or 117/234V primary and is available in an enclosed chassis-mount design with 6" (minimum) long leads.