M80-5L10842M5

Harwin
855-M80-5L10842M5
M80-5L10842M5

Mfr.:

Description:
Power to the Board 4+4 Pos. Male DIL Horizontal Throughboard Conn. Jackscrews

Lifecycle:
New Product:
New from this manufacturer.
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
10 Weeks Estimated factory production time.
Minimum: 252   Multiples: 126
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,92 € 3 255,84 €

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Power to the Board
Power to the Board
101Lok
Datamate
Brand: Harwin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 14
Subcategory: Power Connectors
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
8536693000
USHTS:
8536694040
MXHTS:
8536694040
ECCN:
EAR99

101Lok Datamate Connectors

Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.