DF14-15S-1.25C(10)

Hirose Connector
798-DF1415S125C10
DF14-15S-1.25C(10)

Mfr.:

Description:
Headers & Wire Housings 15P, 1.25mm Pitch, Single Row Socket, Crimping Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 157

Stock:
2 157 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,275 € 2,75 €
0,234 € 23,40 €
0,208 € 62,40 €
0,203 € 203,00 €
0,187 € 467,50 €
0,169 € 1 690,00 €
0,16 € 3 200,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Sockets
15 Position
1.25 mm (0.049 in)
1 Row
PCB Mount
Crimp
Socket (Female)
DF14
SignalBee
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Contact Material: Phosphor Copper
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Gender: Socket
Housing Material: Polyamide (PA)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 150 V
Part # Aliases: 538-0054-3-10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF14 1.25mm Super-Low-Profile Connectors

Hirose Electric DF14 Pitch Connectors feature an ultra-low profile of 1.25mm and a box structure that negates twisting and misinsertion. These connectors are suitable for automatic mounting through a vacuum-mount face. Typical applications for Hirose Electric DF14 Pitch Connectors include LCDs, notebook PCs, small business mobile terminal equipment, and video cameras.