DF14-20S-1.25C(10)

Hirose Connector
798-DF14-20S-125C10
DF14-20S-1.25C(10)

Mfr.:

Description:
Headers & Wire Housings 4P, 1.25mm Pitch, Single Row Socket, Crimping Socket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6 348

Stock:
6 348
Can Dispatch Immediately
On Order:
9 400
Expected 11/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,314 € 3,14 €
0,255 € 25,50 €
0,245 € 73,50 €
0,231 € 231,00 €
0,212 € 530,00 €
0,187 € 1 870,00 €
0,185 € 3 700,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Socket
20 Position
1.25 mm (0.049 in)
1 Row
Crimp
Straight
Socket (Female)
DF14
SignalBee
32 AWG to 26 AWG
- 35 C
+ 85 C
Bulk
Brand: Hirose Connector
Current Rating: 1 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 150 VAC/DC
Part # Aliases: 538-0059-7-10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

SignalBee Connectors

Hirose Electric SignalBee Connectors offer a compact size combined with high-end performance. These signal cable connectors are available in a wide variety of configurations to provide an ideal solution for specific application requirements. Hirose Electric SignalBee Connectors feature excellent crimping technology based on accumulated, comprehensive knowledge in areas such as assembly tool development. These connectors are suitable for use in many field, including industrial machinery, robotics, consumer electronics, and LED lighting.

Smart Home Solutions

Hirose Electric provides cutting-edge connectors built to meet the unique challenges of Smart Home applications. These connectors provide reliability, precision, and excellent performance, making them suitable for smart home systems, including security cameras, smart doors, and AI speakers. Hirose Electric connectors provide robust locking mechanisms, waterproof options, IoT support, and compact designs.

DF14 1.25mm Super-Low-Profile Connectors

Hirose Electric DF14 Pitch Connectors feature an ultra-low profile of 1.25mm and a box structure that negates twisting and misinsertion. These connectors are suitable for automatic mounting through a vacuum-mount face. Typical applications for Hirose Electric DF14 Pitch Connectors include LCDs, notebook PCs, small business mobile terminal equipment, and video cameras.

Factory Automation Connector Solutions

Hirose Electric Factory Automation Connector Solutions are comprised of new-concept connectors supporting the evolution of factory automation equipment and robotics. The factory automation market requires connectors designed for miniaturization, higher power, and faster control signal speed. Hirose Electric Factory Automation Connector Solutions are ideal for use in a variety of factory automation applications, including robotics, robotics control, machine interface, machine vision, switchgear, and servo amplifier.