DF60FS-3S-10.16C

Hirose Connector
798-DF60FS-3S-10.16C
DF60FS-3S-10.16C

Mfr.:

Description:
Headers & Wire Housings Socket, 3pos., Latch-lock, 42A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 168

Stock:
168 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,29 € 2,29 €
1,94 € 19,40 €
1,82 € 36,40 €
1,74 € 87,00 €
1,64 € 164,00 €
1,52 € 304,00 €
1,47 € 735,00 €
1,36 € 1 360,00 €
1,29 € 2 580,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Socket
3 Position
10.16 mm (0.4 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
DF60F
EnerBee
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: Hirose Connector
Contact Material: Copper Alloy
Current Rating: 42 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Socket
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Latching Type: Latch-Lock
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 1 kVAC/DC
Part # Aliases: 680-4015-0-00
Unit Weight: 9,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF60F Wire-to-Board Connectors

Hirose Electric DF60F Wire-to-Board Connectors feature finger-safe (electric shock prevention) type and 5-point contact structure. These connectors include a secure lock mechanism and molded lace design. The DF60F connectors operate at -55°C to +105°C temperature range. These connectors also feature high current capacity, 5-point contact structure, and 30 mating/unmating cycles. Hirose DF60F Connectors function with 55A rated current and 3000V maximum withstand voltage. These connectors are ideal for automotive, robotics, power conditioner, server, servo amplifier and motor, and medical.

Router & Server Solutions

Hirose Router and Server Solutions feature high-density interconnect products engineered for modular server systems, routers, and data infrastructure. These solutions include ultra-high-speed mezzanine and board-to-board connectors, enabling transmission up to 112Gbps with advanced signal integrity features like FEXT and EMI mitigation. For robust power delivery, Hirose wire-to-board and floating power connectors support up to 70A and hot-swappable designs. Hirose router and server products are built for modular architectures and harsh environments, simplifying I/O integration across Ethernet systems, data centers, edge computing, switches, backplane interfaces, and rack-mounted or blade servers.

DF60FS Connectors

Hirose Electric DF60FS Connectors are designed for seamless integration and feature a space-efficient design with a high current rating of 45A. These connectors offer a right-angle crimp socket and a secure locking mechanism that provides a clear tactile click, ensuring complete and secure mating. The five-point contact design provides high contact reliability for a stable connection even in harsh environments, while the molded lance design prevents tangled wires during assembly. Additionally, the finger-protection feature ensures safety by preventing electric shock. Hirose Electric DF60FS Connectors are ideal for industrial machinery, medical equipment, and high-end consumer electronics.