GT43-1P/S-R

Hirose Connector
798-GT431P798-SR
GT43-1P/S-R

Mfr.:

Description:
RF Connectors / Coaxial Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 381

Stock:
1 381 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,302 € 3,02 €
0,265 € 6,63 €
0,235 € 23,50 €
0,211 € 52,75 €
0,172 € 172,00 €
0,156 € 312,00 €
0,153 € 918,00 €
0,149 € 1 490,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
GT43
Socket (Female)
3 GHz
Solder
Standard
SMD/SMT
Bulk
Body Style: Straight
Brand: Hirose Connector
Contact Material: Brass
Contact Plating: Tin
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Coupling Mechanism: Lock On
Insulation Resistance: 100 MOhms
Isolation: Non-Isolated
Mating Cycles: 1000 Cycle
Maximum Operating Temperature: + 105 C
Minimum Frequency: 0 Hz
Product Type: RF Connectors / Coaxial Connectors
Series: GT43
Factory Pack Quantity: 2000
Subcategory: RF Interconnects
Voltage Rating: 50 V
Part # Aliases: 753-1007-0-00
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
8536691000
CNHTS:
8536901100
USHTS:
8538906000
ECCN:
EAR99

GT43 Shielded Coaxial Connectors

Hirose Electric GT43 Shielded Coaxial Connectors support low-voltage differential signaling (LVDS) while offering a compact, space-saving design. GT43 connectors also demonstrate a significant noise reduction performance over traditional coaxial connectors. The series is available with six key variations to prevent mismating and features one-step crimp termination in which the center conductor of the coaxial wire and the outer conductor can be crimped together. Hirose Electric GT43 Shielded Coaxial Connectors have high-frequency characteristics with 1.5 or less voltage standing wave ratio (VSWR) at DC to 3GHz. The GT43 series is ideal for automotive applications, including cameras, head units, camera ECUs, main vehicle displays, USB hubs, and more.

Automotive Solutions

Hirose Electric offers specialized connectors designed for the demanding conditions of automotive applications, such as battery packs, EV chargers, inverters, LiDAR, and infotainment systems. These connectors feature high currents, high speeds, robust designs, durability in harsh environments, and automotive industry standardization. Hirose Electric connectors are built to withstand extreme vibration, moisture, and temperature, providing reliable performance.